Part Details for 5962H9658501QXA by Cobham Semiconductor Solutions
Overview of 5962H9658501QXA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962H9658501QXA
5962H9658501QXA CAD Models
5962H9658501QXA Part Data Attributes
|
5962H9658501QXA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962H9658501QXA
Cobham Semiconductor Solutions
Adder/Subtractor, ACT Series, 4-Bit, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | ACT | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 6.731 mm |
Alternate Parts for 5962H9658501QXA
This table gives cross-reference parts and alternative options found for 5962H9658501QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9658501QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS283-UCA | Adder/Subtractor, ACT Series, 4-Bit, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham Power Products | 5962H9658501QXA vs UT54ACTS283-UCA |
5962H9658501QXX | Adder/Subtractor, ACT Series, 4-Bit, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962H9658501QXA vs 5962H9658501QXX |
UT54ACTS283-UCX | Adder/Subtractor, ACT Series, 4-Bit, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | 5962H9658501QXA vs UT54ACTS283-UCX |
UT54ACTS283-UCC | Adder/Subtractor, ACT Series, 4-Bit, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | 5962H9658501QXA vs UT54ACTS283-UCC |
5962H9658501VXA | Adder/Subtractor, ACT Series, 4-Bit, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962H9658501QXA vs 5962H9658501VXA |
UT54ACTS283-UCX | Adder/Subtractor, ACT Series, 4-Bit, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham Power Products | 5962H9658501QXA vs UT54ACTS283-UCX |