Part Details for 5962H9657101VXX by Cobham Semiconductor Solutions
Overview of 5962H9657101VXX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962H9657101VXX
5962H9657101VXX CAD Models
5962H9657101VXX Part Data Attributes
|
5962H9657101VXX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962H9657101VXX
Cobham Semiconductor Solutions
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.1.A | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0/e4 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD/GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 6.9215 mm |
Alternate Parts for 5962H9657101VXX
This table gives cross-reference parts and alternative options found for 5962H9657101VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9657101VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS244-UCX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham Power Products | 5962H9657101VXX vs UT54ACTS244-UCX |
UT54ACTS244-UQCR | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | 5962H9657101VXX vs UT54ACTS244-UQCR |
UT54ACTS244UQCR | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, FP-20 | Cobham Semiconductor Solutions | 5962H9657101VXX vs UT54ACTS244UQCR |
UT54ACTS244-UVXH | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | 5962H9657101VXX vs UT54ACTS244-UVXH |
UT54ACTS244UVAH | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, FP-20 | Cobham Semiconductor Solutions | 5962H9657101VXX vs UT54ACTS244UVAH |
UT54ACTS244-UVCR | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | 5962H9657101VXX vs UT54ACTS244-UVCR |
UT54ACTS244-UQAR | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 5962H9657101VXX vs UT54ACTS244-UQAR |
UT54ACTS244-UCC | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham Power Products | 5962H9657101VXX vs UT54ACTS244-UCC |
UT54ACTS244-UCX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham PLC | 5962H9657101VXX vs UT54ACTS244-UCX |
5962H9657101VXC | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | 5962H9657101VXX vs 5962H9657101VXC |