Part Details for 5962H9655701VXC by Cobham Semiconductor Solutions
Overview of 5962H9655701VXC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962H9655701VXC
5962H9655701VXC CAD Models
5962H9655701VXC Part Data Attributes
|
5962H9655701VXC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962H9655701VXC
Cobham Semiconductor Solutions
Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | ACT | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Length | 9.525 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 6.2865 mm | |
fmax-Min | 83 MHz |
Alternate Parts for 5962H9655701VXC
This table gives cross-reference parts and alternative options found for 5962H9655701VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9655701VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9655701VXA | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | 5962H9655701VXC vs 5962H9655701VXA |
5962H9655701QXC | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | 5962H9655701VXC vs 5962H9655701QXC |
UT54ACTS164-UQAH | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | 5962H9655701VXC vs UT54ACTS164-UQAH |
5962H9655701QXX | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | 5962H9655701VXC vs 5962H9655701QXX |
UT54ACTS164-UVXH | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | 5962H9655701VXC vs UT54ACTS164-UVXH |
UT54ACTS164-UQCH | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | 5962H9655701VXC vs UT54ACTS164-UQCH |
UT54ACTS164-UVAH | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | 5962H9655701VXC vs UT54ACTS164-UVAH |
5962H9655701VXX | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | 5962H9655701VXC vs 5962H9655701VXX |