Part Details for 5962H9655602VXA by Cobham PLC
Overview of 5962H9655602VXA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962H9655602VXA
5962H9655602VXA CAD Models
5962H9655602VXA Part Data Attributes
|
5962H9655602VXA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962H9655602VXA
Cobham PLC
Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, DFP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 83000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 6.2865 mm |
Alternate Parts for 5962H9655602VXA
This table gives cross-reference parts and alternative options found for 5962H9655602VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9655602VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9655602QXA | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, DFP-14 | Cobham PLC | 5962H9655602VXA vs 5962H9655602QXA |
5962H9655602QXC | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, DFP-14 | Cobham PLC | 5962H9655602VXA vs 5962H9655602QXC |
5962H9655602VXC | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, DFP-14 | Cobham PLC | 5962H9655602VXA vs 5962H9655602VXC |