5962H9655401VEX by:

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, SIDE BRAZED, CERAMIC, DIP-16

Part Details for 5962H9655401VEX by Cobham Power Products

Overview of 5962H9655401VEX by Cobham Power Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Part Details for 5962H9655401VEX

5962H9655401VEX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962H9655401VEX Part Data Attributes

5962H9655401VEX Cobham Power Products
Buy Now
Compare Parts:
5962H9655401VEX Cobham Power Products Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, SIDE BRAZED, CERAMIC, DIP-16
Part Life Cycle Code Transferred
Ihs Manufacturer AEROFLEX PLAINVIEW
Part Package Code DIP
Package Description DIP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature TCO OUTPUT
Count Direction UP
Family AC
JESD-30 Code R-CDIP-T16
Length 19.05 mm
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 24 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 1M Rad(Si) V
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 77 MHz

Alternate Parts for 5962H9655401VEX

This table gives cross-reference parts and alternative options found for 5962H9655401VEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9655401VEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962R9655401QEX Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions 5962H9655401VEX vs 5962R9655401QEX
5962F9670602VEC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 Harris Semiconductor 5962H9655401VEX vs 5962F9670602VEC
UT54ACS163-PVXH Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham PLC 5962H9655401VEX vs UT54ACS163-PVXH
5962H9655401QEX Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, SIDE BRAZED, CERAMIC, DIP-16 Cobham PLC 5962H9655401VEX vs 5962H9655401QEX
5962H9655401QEA Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, SIDE BRAZED, CERAMIC, DIP-16 Cobham Power Products 5962H9655401VEX vs 5962H9655401QEA
5962H9655401VEC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions 5962H9655401VEX vs 5962H9655401VEC
UT54ACS163-PQCH Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham PLC 5962H9655401VEX vs UT54ACS163-PQCH
5962H9655401VEA Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, SIDE BRAZED, CERAMIC, DIP-16 Cobham Power Products 5962H9655401VEX vs 5962H9655401VEA
UT54ACS163-PQCH Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions 5962H9655401VEX vs UT54ACS163-PQCH
5962H9655401VEC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, SIDE BRAZED, CERAMIC, DIP-16 Cobham Power Products 5962H9655401VEX vs 5962H9655401VEC
Part Number Description Manufacturer Compare
CD40163BD 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Texas Instruments 5962H9655401VEX vs CD40163BD
HEF40161BP IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT38-1, DIP-16, Counter NXP Semiconductors 5962H9655401VEX vs HEF40161BP
5962H9655401VEC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions 5962H9655401VEX vs 5962H9655401VEC
HCF40163BEY 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 STMicroelectronics 5962H9655401VEX vs HCF40163BEY
CD40161BEE4 CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-PDIP -55 to 125 Texas Instruments 5962H9655401VEX vs CD40161BEE4
5962R9655401QEA Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions 5962H9655401VEX vs 5962R9655401QEA
UT54ACS163-PVXR Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions 5962H9655401VEX vs UT54ACS163-PVXR
MN40161B Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, PLASTIC, DIP-16 Panasonic Electronic Components 5962H9655401VEX vs MN40161B
UT54ACS163-PQCH Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions 5962H9655401VEX vs UT54ACS163-PQCH
5962H9655401QEC Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions 5962H9655401VEX vs 5962H9655401QEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962H9655401VEX by Cobham Power Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962H9655401VEX by Cobham Power Products

Select Manufacturer
Which Manufacturer of 5962H9655401VEX would you like to use for your alert(s)?
  • Please alert me when 5962H9655401VEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962H9655401VEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962H9655401VEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962H9655401VEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962H9655401VEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962H9655401VEX by Cobham Power Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: