Part Details for 5962H9563801QYA by Cobham Advanced Electronic Solutions
Overview of 5962H9563801QYA by Cobham Advanced Electronic Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 5962H9563801QYA
5962H9563801QYA CAD Models
5962H9563801QYA Part Data Attributes
|
5962H9563801QYA
Cobham Advanced Electronic Solutions
Buy Now
|
Compare Parts:
5962H9563801QYA
Cobham Advanced Electronic Solutions
Microcontroller, 8-Bit, 8051 CPU, 20MHz, CMOS, CQFP44,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX MICROELECTRONIC SOLUTIONS | |
Package Description | GQFF, TPAK44,1.67,25 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.1.A | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | R-XQFP-F44 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | GQFF | |
Package Equivalence Code | TPAK44,1.67,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 20 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Total Dose | 1M Rad(Si) V |