Part Details for 5962H0151704VXC by Cobham Power Products
Overview of 5962H0151704VXC by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Part Details for 5962H0151704VXC
5962H0151704VXC CAD Models
5962H0151704VXC Part Data Attributes
|
5962H0151704VXC
Cobham Power Products
Buy Now
|
Compare Parts:
5962H0151704VXC
Cobham Power Products
OTP ROM, 32KX8, 65ns, CMOS, PDFP28, 0.490 X 0.740 INCH, DFP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.1.A | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDFP-F28 | |
JESD-609 Code | e4 | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.921 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 12.446 mm |
Alternate Parts for 5962H0151704VXC
This table gives cross-reference parts and alternative options found for 5962H0151704VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H0151704VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0151702VXC | OTP ROM, 32KX8, 65ns, CMOS, 0.490 X 0.740 INCH, DFP-28 | Cobham Semiconductor Solutions | 5962H0151704VXC vs 5962F0151702VXC |
5962R0151705VXC | OTP ROM, 32KX8, 65ns, CMOS, PDFP28, 0.490 X 0.740 INCH, DFP-28 | Cobham Semiconductor Solutions | 5962H0151704VXC vs 5962R0151705VXC |
5962R0151702QXX | OTP ROM, 32KX8, 65ns, CMOS, 0.050 INCH, DFP-28 | Cobham Power Products | 5962H0151704VXC vs 5962R0151702QXX |
5962H15174QXA | OTP ROM, 32KX8, 65ns, CMOS, PDFP28, 0.490 X 0.740 INCH, DFP-28 | Cobham Semiconductor Solutions | 5962H0151704VXC vs 5962H15174QXA |
5962G15175QXC | OTP ROM, 32KX8, 65ns, CMOS, PDFP28, 0.490 X 0.740 INCH, DFP-28 | Cobham Semiconductor Solutions | 5962H0151704VXC vs 5962G15175QXC |
5962R0151703QXX | OTP ROM, 32KX8, 65ns, CMOS, 0.050 INCH, DFP-28 | Cobham Power Products | 5962H0151704VXC vs 5962R0151703QXX |
5962H0151703QXA | OTP ROM, 32KX8, 65ns, CMOS, 0.490 X 0.740 INCH, DFP-28 | Cobham Semiconductor Solutions | 5962H0151704VXC vs 5962H0151703QXA |
5962F0151704QXC | OTP ROM, 32KX8, 65ns, CMOS, PDFP28, 0.490 X 0.740 INCH, DFP-28 | Cobham Semiconductor Solutions | 5962H0151704VXC vs 5962F0151704QXC |
5962G15172VXA | OTP ROM, 32KX8, 65ns, CMOS, 0.490 X 0.740 INCH, 0.050 INCH PITCH, DFP-28 | Cobham Power Products | 5962H0151704VXC vs 5962G15172VXA |
5962G0151702QXA | OTP ROM, 32KX8, 65ns, CMOS, 0.050 INCH, DFP-28 | Cobham Power Products | 5962H0151704VXC vs 5962G0151702QXA |