Microcontrollers and Processors
5962H0150201VZC
Cobham Semiconductor Solutions
Description: RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132

Overview of 5962H0150201VZC by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Renewable Energy Robotics and Drones

CAD Models for 5962H0150201VZC by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962H0150201VZC by Cobham Semiconductor Solutions

5962H0150201VZC
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
QFP
Package Description
QFF,
Pin Count
132
Reach Compliance Code
unknown
ECCN Code
3A001.A.1.A
HTS Code
8542.31.00.01
Address Bus Width
16
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
12 MHz
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-CQFP-F132
JESD-609 Code
e4
Length
24.13 mm
Low Power Mode
YES
Number of Terminals
132
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.794 mm
Speed
12 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Total Dose
1M Rad(Si) V
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. 5962H0150201VZC
    Cobham Semiconductor Solutions
    RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132
    VS

Alternate Parts for 5962H0150201VZC

This table gives cross-reference parts and alternative options found for 5962H0150201VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H0150201VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT1750AR12WPX RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 Cobham Semiconductor Solutions 5962H0150201VZC vs UT1750AR12WPX
5962G0150201QZC RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962H0150201VZC vs 5962G0150201QZC
UT1750AR12FPC RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 Cobham PLC 5962H0150201VZC vs UT1750AR12FPC
UT1750AR12FCA RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962H0150201VZC vs UT1750AR12FCA
5962G0150201VZA RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962H0150201VZC vs 5962G0150201VZA
5962H0150201QZA RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962H0150201VZC vs 5962H0150201QZA
5962H0150201QYX RISC Microprocessor, 16-Bit, 12MHz, CMOS, FP-132 Cobham Semiconductor Solutions 5962H0150201VZC vs 5962H0150201QYX
5962F0150201VZC RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962H0150201VZC vs 5962F0150201VZC
5962F0150201VZA RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962H0150201VZC vs 5962F0150201VZA
5962F0150201QZX RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962H0150201VZC vs 5962F0150201QZX
Part Number Description Manufacturer Compare
UT1750AR12GPX RISC Microprocessor, 16-Bit, 12MHz, CMOS, CPGA144, PGA-144 Cobham PLC 5962H0150201VZC vs UT1750AR12GPX
MC68020FC16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, PQFP132, PLASTIC, QFP-132 Motorola Semiconductor Products 5962H0150201VZC vs MC68020FC16
IDT79R3001-25G RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA144, CAVITY UP, PGA-144 Integrated Device Technology Inc 5962H0150201VZC vs IDT79R3001-25G
NG80386DXL-25S Microprocessor, 32-Bit, 25MHz, CMOS, PQFP132, PLASTIC, QFP-132 AMD 5962H0150201VZC vs NG80386DXL-25S
TSX68020VF1B/C16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Teledyne e2v 5962H0150201VZC vs TSX68020VF1B/C16
UT1750AR12FPX RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 Cobham PLC 5962H0150201VZC vs UT1750AR12FPX
KDINTEL386EX20 Microprocessor, 32-Bit, 20MHz, CMOS, PQFP132, PLASTIC, QFP-132 Intel Corporation 5962H0150201VZC vs KDINTEL386EX20
MC68030FE25C 32-BIT, 25MHz, MICROPROCESSOR, CQFP132, LEAD FREE, CERAMIC, QFP-132 Freescale Semiconductor 5962H0150201VZC vs MC68030FE25C
TSX68020VFB/C25 Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Teledyne e2v 5962H0150201VZC vs TSX68020VFB/C25
MC68030FE20C 32-BIT, 20 MHz, MICROPROCESSOR, CQFP132, LEAD FREE, CERAMIC, QFP-132 Freescale Semiconductor 5962H0150201VZC vs MC68030FE20C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962H0150201VZC by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962H0150201VZC by Cobham Semiconductor Solutions

  • Please alert me when 5962H0150201VZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962H0150201VZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962H0150201VZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962H0150201VZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962H0150201VZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962H0150201VZC by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: