Part Details for 5962G9656401QXC by Cobham Semiconductor Solutions
Overview of 5962G9656401QXC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962G9656401QXC
5962G9656401QXC CAD Models
5962G9656401QXC Part Data Attributes
|
5962G9656401QXC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962G9656401QXC
Cobham Semiconductor Solutions
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 500k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 6.731 mm | |
fmax-Min | 63 MHz |
Alternate Parts for 5962G9656401QXC
This table gives cross-reference parts and alternative options found for 5962G9656401QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9656401QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962G9656401VXA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | 5962G9656401QXC vs 5962G9656401VXA |
5962F9656401VXX | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | 5962G9656401QXC vs 5962F9656401VXX |
5962H9656401VXA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERAMIC, DFP-16 | Cobham Power Products | 5962G9656401QXC vs 5962H9656401VXA |
5962F9656401QXA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | 5962G9656401QXC vs 5962F9656401QXA |
5962F9656401QXX | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | 5962G9656401QXC vs 5962F9656401QXX |
UT54ACS191-UCA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | 5962G9656401QXC vs UT54ACS191-UCA |
UT54ACS191-UCC | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | 5962G9656401QXC vs UT54ACS191-UCC |
5962H9656401VXC | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERAMIC, DFP-16 | Cobham Power Products | 5962G9656401QXC vs 5962H9656401VXC |
UT54ACS191-UCC | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | 5962G9656401QXC vs UT54ACS191-UCC |
5962H9656401VXC | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962G9656401QXC vs 5962H9656401VXC |