Part Details for 5962G9652403QXX by Cobham Power Products
Overview of 5962G9652403QXX by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962G9652403QXX
5962G9652403QXX CAD Models
5962G9652403QXX Part Data Attributes
|
5962G9652403QXX
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
5962G9652403QXX
Cobham Power Products
Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 500k Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for 5962G9652403QXX
This table gives cross-reference parts and alternative options found for 5962G9652403QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9652403QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962G9652402VXX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | 5962G9652403QXX vs 5962G9652402VXX |
5962R9652402QXC | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | 5962G9652403QXX vs 5962R9652402QXC |
5962G9652403VXA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, DFP-14 | Cobham PLC | 5962G9652403QXX vs 5962G9652403VXA |
5962G9652403QXC | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, DFP-14 | Cobham PLC | 5962G9652403QXX vs 5962G9652403QXC |
5962H9652401QXA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | 5962G9652403QXX vs 5962H9652401QXA |
5962G9652402QXA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Power Products | 5962G9652403QXX vs 5962G9652402QXA |
5962R9652402VXX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham PLC | 5962G9652403QXX vs 5962R9652402VXX |
5962R9652402VXA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | 5962G9652403QXX vs 5962R9652402VXA |
UT54ACS14-UVAR | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | 5962G9652403QXX vs UT54ACS14-UVAR |
5962H9652403QXA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Cobham PLC | 5962G9652403QXX vs 5962H9652403QXA |