Part Details for 5962G9651503VXC by Cobham PLC
Overview of 5962G9651503VXC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962G9651503VXC
5962G9651503VXC CAD Models
5962G9651503VXC Part Data Attributes
|
5962G9651503VXC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962G9651503VXC
Cobham PLC
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Length | 8.626 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.006 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.575 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 500k Rad(Si) V | |
Width | 6.475 mm |
Alternate Parts for 5962G9651503VXC
This table gives cross-reference parts and alternative options found for 5962G9651503VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9651503VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962G9651503VXX | Cobham Semiconductor Solutions | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | 5962G9651503VXC vs 5962G9651503VXX |
5962G9651503VXA | Cobham Semiconductor Solutions | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | 5962G9651503VXC vs 5962G9651503VXA |