Part Details for 5962G0623301VXC by Cobham Semiconductor Solutions
Overview of 5962G0623301VXC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962G0623301VXC
5962G0623301VXC CAD Models
5962G0623301VXC Part Data Attributes
|
5962G0623301VXC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962G0623301VXC
Cobham Semiconductor Solutions
Low Skew Clock Driver, ALVC/VCX/A Series, 8 True Output(s), 0 Inverted Output(s), CMOS, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.1.A | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Length | 8.636 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 14 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.5654 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 500k Rad(Si) V | |
Width | 6.475 mm |
Alternate Parts for 5962G0623301VXC
This table gives cross-reference parts and alternative options found for 5962G0623301VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G0623301VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962G0623301QXC | Low Skew Clock Driver, ALVC/VCX/A Series, 8 True Output(s), 0 Inverted Output(s), CMOS, CDFP14, CERAMIC, DFP-14 | Cobham PLC | 5962G0623301VXC vs 5962G0623301QXC |
5962G0623301VXA | Low Skew Clock Driver, ALVC/VCX/A Series, 8 True Output(s), 0 Inverted Output(s), CMOS, CDFP14, CERAMIC, DFP-14 | Cobham PLC | 5962G0623301VXC vs 5962G0623301VXA |
5962G0623301QXX | Low Skew Clock Driver, ALVC/VCX/A Series, 8 True Output(s), 0 Inverted Output(s), CMOS, CDFP14, CERAMIC, DFP-14 | Cobham PLC | 5962G0623301VXC vs 5962G0623301QXX |
5962G0623301QXA | Low Skew Clock Driver, ALVC/VCX/A Series, 8 True Output(s), 0 Inverted Output(s), CMOS, CDFP14, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | 5962G0623301VXC vs 5962G0623301QXA |
5962G0623301QXA | Low Skew Clock Driver, ALVC/VCX/A Series, 8 True Output(s), 0 Inverted Output(s), CMOS, CDFP14, CERAMIC, DFP-14 | Cobham PLC | 5962G0623301VXC vs 5962G0623301QXA |
5962G0623301VXC | Low Skew Clock Driver, ALVC/VCX/A Series, 8 True Output(s), 0 Inverted Output(s), CMOS, CDFP14, CERAMIC, DFP-14 | Cobham PLC | 5962G0623301VXC vs 5962G0623301VXC |