Part Details for 5962F9751201VXX by Harris Semiconductor
Overview of 5962F9751201VXX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 5962F9751201VXX
5962F9751201VXX CAD Models
5962F9751201VXX Part Data Attributes
|
5962F9751201VXX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962F9751201VXX
Harris Semiconductor
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDFP18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-CDFP-F18 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F9751201VXX
This table gives cross-reference parts and alternative options found for 5962F9751201VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9751201VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9-22620RH/PROTO | DUAL OP-AMP, 6000uV OFFSET-MAX, 100MHz BAND WIDTH, CDFP18, FP-18 | Intersil Corporation | 5962F9751201VXX vs HS9-22620RH/PROTO |
5962F9751201VXX | DUAL OP-AMP, 6000uV OFFSET-MAX, 100MHz BAND WIDTH, CDFP18, FP-18 | Intersil Corporation | 5962F9751201VXX vs 5962F9751201VXX |