Datasheets
5962F9651201VXX by:

NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14

Part Details for 5962F9651201VXX by Cobham PLC

Overview of 5962F9651201VXX by Cobham PLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 5962F9651201VXX

5962F9651201VXX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962F9651201VXX Part Data Attributes

5962F9651201VXX Cobham PLC
Buy Now Datasheet
Compare Parts:
5962F9651201VXX Cobham PLC NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14
Part Life Cycle Code Obsolete
Ihs Manufacturer COBHAM PLC
Package Description DFP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature LG_MAX
Family AC
JESD-30 Code R-CDFP-F14
Length 9.906 mm
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Propagation Delay (tpd) 14 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Total Dose 300k Rad(Si) V
Width 6.2865 mm

Alternate Parts for 5962F9651201VXX

This table gives cross-reference parts and alternative options found for 5962F9651201VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9651201VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962H9651201QXC NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962F9651201VXX vs 5962H9651201QXC
UT54ACS00-UQAR NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham PLC 5962F9651201VXX vs UT54ACS00-UQAR
5962H9651201QXC NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham Power Products 5962F9651201VXX vs 5962H9651201QXC
UT54ACS00-UQAH NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham Semiconductor Solutions 5962F9651201VXX vs UT54ACS00-UQAH
5962G9651201VXX NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham PLC 5962F9651201VXX vs 5962G9651201VXX
5962G9651201QXA NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham PLC 5962F9651201VXX vs 5962G9651201QXA
5962H9651201QXX NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962F9651201VXX vs 5962H9651201QXX
UT54ACS00-UQXR NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham PLC 5962F9651201VXX vs UT54ACS00-UQXR
5962G9651201QXX NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham PLC 5962F9651201VXX vs 5962G9651201QXX
JM38510R75001SD AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14 Texas Instruments 5962F9651201VXX vs JM38510R75001SD
Part Number Description Manufacturer Compare
SN5401W NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC 5962F9651201VXX vs SN5401W
SN74S132J NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 Rochester Electronics LLC 5962F9651201VXX vs SN74S132J
SN7400N-00 TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments 5962F9651201VXX vs SN7400N-00
5962H9651201QXX NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962F9651201VXX vs 5962H9651201QXX
74F132FCQB F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments 5962F9651201VXX vs 74F132FCQB
UT54ACS00-UVAH NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham Semiconductor Solutions 5962F9651201VXX vs UT54ACS00-UVAH
54F38L1M NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962F9651201VXX vs 54F38L1M
5962G9651201VXA NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham PLC 5962F9651201VXX vs 5962G9651201VXA
74F132PMX F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments 5962F9651201VXX vs 74F132PMX
SN74LS00DE4 NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC 5962F9651201VXX vs SN74LS00DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F9651201VXX by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F9651201VXX by Cobham PLC

Select Manufacturer
Which Manufacturer of 5962F9651201VXX would you like to use for your alert(s)?
  • Please alert me when 5962F9651201VXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F9651201VXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F9651201VXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F9651201VXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F9651201VXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F9651201VXX by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: