Part Details for 5962F9560402VXA by National Semiconductor Corporation
Overview of 5962F9560402VXA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962F9560402VXA
5962F9560402VXA CAD Models
5962F9560402VXA Part Data Attributes:
|
5962F9560402VXA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9560402VXA
National Semiconductor Corporation
IC 2 CHANNEL, VIDEO AMPLIFIER, CDSO16, CERAMIC, SOIC-16, Audio/Video Amplifier
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-CDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.35 mm |
Alternate Parts for 5962F9560402VXA
This table gives cross-reference parts and alternative options found for 5962F9560402VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9560402VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6172AMGWFQMLV | IC 2 CHANNEL, VIDEO AMPLIFIER, CDSO16, CERAMIC, SOIC-16, Audio/Video Amplifier | National Semiconductor Corporation | 5962F9560402VXA vs LM6172AMGWFQMLV |