There are no models available for this part yet.
Overview of 5962F8761001XC by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for 5962F8761001XC by STMicroelectronics
Part Data Attributes for 5962F8761001XC by STMicroelectronics
5962F8761001XC
STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
AC
|
JESD-30 Code
|
R-CDFP-F14
|
JESD-609 Code
|
e4
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.012 A
|
Number of Functions
|
3
|
Number of Inputs
|
3
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Prop. Delay@Nom-Sup
|
11 ns
|
Propagation Delay (tpd)
|
11 ns
|
Qualification Status
|
Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-STD-883
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
GOLD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
300k Rad(Si) V
|
Want to compare parts?
-
5962F8761001XCSTMicroelectronicsAC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14VS
-
Alternate Parts for 5962F8761001XC
This table gives cross-reference parts and alternative options found for 5962F8761001XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8761001XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75002BDA | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | 5962F8761001XC vs M38510/75002BDA |
5962-8761001DX | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | 5962F8761001XC vs 5962-8761001DX |
5962-8761001DX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | 5962F8761001XC vs 5962-8761001DX |
5962F8761001XX | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962F8761001XC vs 5962F8761001XX |
5962F8761001VXX | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962F8761001XC vs 5962F8761001VXX |
JM38510R75002SDA | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | 5962F8761001XC vs JM38510R75002SDA |
JM38510R75002SD | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | 5962F8761001XC vs JM38510R75002SD |
74AC10FCQR | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962F8761001XC vs 74AC10FCQR |
5962F8761001VXA | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962F8761001XC vs 5962F8761001VXA |
M38510R75002BDA | IC AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14, Gate | National Semiconductor Corporation | 5962F8761001XC vs M38510R75002BDA |