Part Details for 5962F8761001VXC by STMicroelectronics
Overview of 5962F8761001VXC by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962F8761001VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC10K01V
|
Avnet Americas | 54AC Rad-Hard Triple 3-Input NAND Gate CMOS 2V to 6V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC10K01V) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F8761001VXC
5962F8761001VXC CAD Models
5962F8761001VXC Part Data Attributes
|
5962F8761001VXC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F8761001VXC
STMicroelectronics
AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F8761001VXC
This table gives cross-reference parts and alternative options found for 5962F8761001VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8761001VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75002BDA | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | 5962F8761001VXC vs M38510/75002BDA |
M38510/75002BDX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | 5962F8761001VXC vs M38510/75002BDX |
74AC10FCXR | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962F8761001VXC vs 74AC10FCXR |
74AC10FCQR | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962F8761001VXC vs 74AC10FCQR |
5962-8761001VXX | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962F8761001VXC vs 5962-8761001VXX |
54AC10FMQB | NAND Gate, CMOS, CDFP14 | Teledyne e2v | 5962F8761001VXC vs 54AC10FMQB |
5962F8761001XC | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962F8761001VXC vs 5962F8761001XC |
5962-8761001DX | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | 5962F8761001VXC vs 5962-8761001DX |
JM38510R75002BD | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | 5962F8761001VXC vs JM38510R75002BD |
74AC10FCX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962F8761001VXC vs 74AC10FCX |