Part Details for 5962F0921606KZA by MS Kennedy Corporation
Overview of 5962F0921606KZA by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962F0921606KZA
5962F0921606KZA CAD Models
5962F0921606KZA Part Data Attributes
|
5962F0921606KZA
MS Kennedy Corporation
Buy Now
|
Compare Parts:
5962F0921606KZA
MS Kennedy Corporation
Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | TO-254 | |
Package Description | , SIP5H,1.0TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | R-GSFM-T5 | |
Line Regulation-Max | 0.0625% | |
Load Regulation-Max | 0.0625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -65 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 2.5775 V | |
Output Voltage1-Min | 2.4225 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SFM | |
Package Equivalence Code | SIP5H,1.0TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class K | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for 5962F0921606KZA
This table gives cross-reference parts and alternative options found for 5962F0921606KZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0921606KZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5820-2.5RHD | Fixed Positive LDO Regulator, 2.5V, 0.45V Dropout, CSFM5, HERMETIC SEALED, SIP-5 | MS Kennedy Corporation | 5962F0921606KZA vs MSK5820-2.5RHD |
MSK5820-2.5HRHD | Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, CSFM5, HERMETIC SEALED, SIP-5 | MS Kennedy Corporation | 5962F0921606KZA vs MSK5820-2.5HRHD |
5962F0921606KZC | Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN | MS Kennedy Corporation | 5962F0921606KZA vs 5962F0921606KZC |
MSK5820-2.5KRHD | Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, CSFM5, HERMETIC SEALED, SIP-5 | MS Kennedy Corporation | 5962F0921606KZA vs MSK5820-2.5KRHD |
MSK5820-2.5ERHD | Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, CSFM5, HERMETICALLY SEALED, BENT DOWN, SIP-5 | Anaren Microwave | 5962F0921606KZA vs MSK5820-2.5ERHD |
5962F0921606KZA | Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN | Anaren Microwave | 5962F0921606KZA vs 5962F0921606KZA |
5962F0921606HZC | Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN | Anaren Microwave | 5962F0921606KZA vs 5962F0921606HZC |
MSK5820-2.5KRHD | Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, CSFM5, HERMETIC SEALED, SIP-5 | Anaren Microwave | 5962F0921606KZA vs MSK5820-2.5KRHD |