5962F0921604HYC
Description: Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN

Overview of 5962F0921604HYC by Anaren Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5962F0921604HYC by Anaren Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F0921604HYC by Anaren Microwave

5962F0921604HYC
Anaren Microwave
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANAREN INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.4 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2.9 V
JESD-30 Code
R-GSFM-T5
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-65 °C
Output Voltage1-Max
1.5465 V
Output Voltage1-Min
1.4535 V
Output Voltage1-Nom
1.5 V
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
MIL-PRF-38534 Class H
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Total Dose
300k Rad(Si) V
Voltage Tolerance-Max
3.1%
Want to compare parts?
  1. 5962F0921604HYC
    Anaren Microwave
    Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN
    VS

Alternate Parts for 5962F0921604HYC

This table gives cross-reference parts and alternative options found for 5962F0921604HYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0921604HYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSK5820-1.5RHU Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, CSFM5, HERMETIC SEALED, SIP-5 Anaren Microwave 5962F0921604HYC vs MSK5820-1.5RHU
5962F0921604KYA Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN MS Kennedy Corporation 5962F0921604HYC vs 5962F0921604KYA
MSK5820-1.5RHU Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, CSFM5, HERMETIC SEALED, SIP-5 MS Kennedy Corporation 5962F0921604HYC vs MSK5820-1.5RHU
MSK5820-1.5HRHU Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, CSFM5, HERMETIC SEALED, SIP-5 MS Kennedy Corporation 5962F0921604HYC vs MSK5820-1.5HRHU
5962F0921604KYC Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN MS Kennedy Corporation 5962F0921604HYC vs 5962F0921604KYC
5962F0921604HYC Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN MS Kennedy Corporation 5962F0921604HYC vs 5962F0921604HYC
5962F0921604HYA Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN Anaren Microwave 5962F0921604HYC vs 5962F0921604HYA
5962F0921604KYC Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN Anaren Microwave 5962F0921604HYC vs 5962F0921604KYC
5962F0921604KYA Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN Anaren Microwave 5962F0921604HYC vs 5962F0921604KYA
MSK5820-1.5ERHU Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, CSFM5, HERMETICALLY SEALED, BENT UP, SIP-5 MS Kennedy Corporation 5962F0921604HYC vs MSK5820-1.5ERHU
Part Number Description Manufacturer Compare
5962F0921604KYA Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN MS Kennedy Corporation 5962F0921604HYC vs 5962F0921604KYA
5962F0921604HYC Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN MS Kennedy Corporation 5962F0921604HYC vs 5962F0921604HYC
5962F0921604HYA Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN Anaren Microwave 5962F0921604HYC vs 5962F0921604HYA
MSK5820-1.5ERHU Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, CSFM5, HERMETICALLY SEALED, BENT UP, SIP-5 MS Kennedy Corporation 5962F0921604HYC vs MSK5820-1.5ERHU
5962F0921604KYC Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN MS Kennedy Corporation 5962F0921604HYC vs 5962F0921604KYC
5962F0921604KYC Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN Anaren Microwave 5962F0921604HYC vs 5962F0921604KYC
5962F0921604KYA Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN Anaren Microwave 5962F0921604HYC vs 5962F0921604KYA
MSK5820-1.5ERHU Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, CSFM5, HERMETICALLY SEALED, BENT UP, SIP-5 Anaren Microwave 5962F0921604HYC vs MSK5820-1.5ERHU
MSK5820-1.5RHU Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, CSFM5, HERMETIC SEALED, SIP-5 MS Kennedy Corporation 5962F0921604HYC vs MSK5820-1.5RHU
MSK5820-1.5HRHU Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, CSFM5, HERMETIC SEALED, SIP-5 MS Kennedy Corporation 5962F0921604HYC vs MSK5820-1.5HRHU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F0921604HYC by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F0921604HYC by Anaren Microwave

Select Manufacturer
Which Manufacturer of 5962F0921604HYC would you like to use for your alert(s)?
  • Please alert me when 5962F0921604HYC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F0921604HYC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F0921604HYC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F0921604HYC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F0921604HYC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F0921604HYC by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: