There are no models available for this part yet.
Overview of 5962F0254201VXX by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
CAD Models for 5962F0254201VXX by Renesas Electronics Corporation
Part Data Attributes for 5962F0254201VXX by Renesas Electronics Corporation
5962F0254201VXX
Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
DFP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-CDFP-F14
|
Micropower
|
NO
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class V
|
Seated Height-Max
|
2.92 mm
|
Slew Rate-Min
|
0.4 V/us
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
300k Rad(Si) V
|
Voltage Gain-Min
|
30000
|
Width
|
6.285 mm
|
Want to compare parts?
-
5962F0254201VXXRenesas Electronics CorporationOperational Amplifier, 4 Func, 10000uV Offset-Max, CDFP14VS
-
Alternate Parts for 5962F0254201VXX
This table gives cross-reference parts and alternative options found for 5962F0254201VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0254201VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL7124SRHF/PROTO | Single Supply Quad Operational Amplifier, CFP, /Tray | Renesas Electronics Corporation | 5962F0254201VXX vs ISL7124SRHF/PROTO |
5962F0254201QXX | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962F0254201VXX vs 5962F0254201QXX |
ISL7124SRHQF | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, GREEN, DFP-14 | Intersil Corporation | 5962F0254201VXX vs ISL7124SRHQF |
ISL7124SEHVF | Single Supply Quad Operational Amplifier, CFP, /Tray | Renesas Electronics Corporation | 5962F0254201VXX vs ISL7124SEHVF |
ISL7124SRHQF | Single Supply Quad Operational Amplifier, CFP, /Tray | Renesas Electronics Corporation | 5962F0254201VXX vs ISL7124SRHQF |
5962F0254202VXC | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | 5962F0254201VXX vs 5962F0254202VXC |
5962F0254201VXC | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962F0254201VXX vs 5962F0254201VXC |
5962F0254201QXC | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, GREEN, DFP-14 | Intersil Corporation | 5962F0254201VXX vs 5962F0254201QXC |
ISL7124SEHVF | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | 5962F0254201VXX vs ISL7124SEHVF |
5962F0254201QXC | Operational Amplifier, 4 Func, 10000uV Offset-Max, BICMOS, CDFP14 | Renesas Electronics Corporation | 5962F0254201VXX vs 5962F0254201QXC |