Part Details for 5962F0253201VXC by STMicroelectronics
Overview of 5962F0253201VXC by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962F0253201VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFL7913KPA-01V
|
Avnet Americas | Rad-Hard Negative Voltage Regulator 1-Channel Adjustable -1.2V to -9.5V 2A Gold 16-Pin Flat SMD Carrier Tape - Bulk (Alt: RHFL7913KPA-01V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 216 |
|
RFQ |
Part Details for 5962F0253201VXC
5962F0253201VXC CAD Models
5962F0253201VXC Part Data Attributes
|
5962F0253201VXC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F0253201VXC
STMicroelectronics
1.2 V-9.5V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.8V DROPOUT, CDFP16, HERMETIC SEALED. CERAMIC, DFP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Length | 9.91 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Load Regulation-Max(%) | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 9.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.91 mm |
Alternate Parts for 5962F0253201VXC
This table gives cross-reference parts and alternative options found for 5962F0253201VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0253201VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0253201VXX | 1.2 V-9.5V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.8V DROPOUT, CDFP16, HERMETIC SEALED. CERAMIC, DFP-16 | STMicroelectronics | 5962F0253201VXC vs 5962F0253201VXX |