Part Details for 5962F0250301VXX by Intersil Corporation
Overview of 5962F0250301VXX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962F0250301VXX
5962F0250301VXX CAD Models
5962F0250301VXX Part Data Attributes
|
5962F0250301VXX
Intersil Corporation
Buy Now
|
Compare Parts:
5962F0250301VXX
Intersil Corporation
2.25 V-26V ADJUSTABLE NEGATIVE LDO REGULATOR, 1V DROPOUT, CDFP28, CERAMIC, DFP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
JESD-30 Code | R-CDFP-F28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Voltage1-Max | 26 V | |
Output Voltage1-Min | 2.25 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 12.445 mm |
Alternate Parts for 5962F0250301VXX
This table gives cross-reference parts and alternative options found for 5962F0250301VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0250301VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0250301QXX | 2.25 V-26V ADJUSTABLE NEGATIVE LDO REGULATOR, 1V DROPOUT, CDFP28, CERAMIC, DFP-28 | Intersil Corporation | 5962F0250301VXX vs 5962F0250301QXX |