Microcontrollers and Processors
5962F0150202QZC
Cobham Semiconductor Solutions
Description: RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132

Overview of 5962F0150202QZC by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5962F0150202QZC by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F0150202QZC by Cobham Semiconductor Solutions

5962F0150202QZC
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
QFP
Package Description
QFF,
Pin Count
132
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Address Bus Width
16
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
16 MHz
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-CQFP-F132
JESD-609 Code
e4
Length
24.13 mm
Low Power Mode
YES
Number of Terminals
132
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.794 mm
Speed
16 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Total Dose
300k Rad(Si) V
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. 5962F0150202QZC
    Cobham Semiconductor Solutions
    RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132
    VS

Alternate Parts for 5962F0150202QZC

This table gives cross-reference parts and alternative options found for 5962F0150202QZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0150202QZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962G0150202VZC RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962F0150202QZC vs 5962G0150202VZC
UT1750AR16FCX RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962F0150202QZC vs UT1750AR16FCX
5962H0150202VYX RISC Microprocessor, 16-Bit, 16MHz, CMOS, FP-132 Cobham Semiconductor Solutions 5962F0150202QZC vs 5962H0150202VYX
5962H0150202QZX RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962F0150202QZC vs 5962H0150202QZX
5962F0150202QZA RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962F0150202QZC vs 5962F0150202QZA
5962F0150202QYX RISC Microprocessor, 16-Bit, 16MHz, CMOS, FP-132 Cobham Semiconductor Solutions 5962F0150202QZC vs 5962F0150202QYX
5962G0150202QZX RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962F0150202QZC vs 5962G0150202QZX
UT1750AR16FCA RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962F0150202QZC vs UT1750AR16FCA
5962H0150202QZC RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962F0150202QZC vs 5962H0150202QZC
UT1750AR16FCC RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962F0150202QZC vs UT1750AR16FCC
Part Number Description Manufacturer Compare
NG80386DX-33 Microprocessor, 32-Bit, 33MHz, CMOS, PQFP132, PLASTIC, QFP-132 AMD 5962F0150202QZC vs NG80386DX-33
MC68EC030FE25CB1 32-BIT, 25MHz, MICROPROCESSOR, CQFP132, LEAD FREE, CERAMIC, QFP-132 Freescale Semiconductor 5962F0150202QZC vs MC68EC030FE25CB1
TS68020VF125 Microprocessor, 32-Bit, 25MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Teledyne e2v 5962F0150202QZC vs TS68020VF125
MC68020FC16 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP132, PLASTIC, QFP-132 Motorola Mobility LLC 5962F0150202QZC vs MC68020FC16
KUINTEL386EX20 Microprocessor, 32-Bit, 20MHz, CMOS, PQFP132, PLASTIC, QFP-132 Intel Corporation 5962F0150202QZC vs KUINTEL386EX20
TS68020MFB/C16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CQFP132, CERAMIC, QFP-132 Teledyne e2v 5962F0150202QZC vs TS68020MFB/C16
5962F0150201QZC RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962F0150202QZC vs 5962F0150201QZC
MC68020FC20E Microprocessor, 32-Bit, 20MHz, HCMOS, PQFP132, PLASTIC, QFP-132 Rochester Electronics LLC 5962F0150202QZC vs MC68020FC20E
NG80960JD-66 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PQFP132, PLASTIC, QFP-132 Intel Corporation 5962F0150202QZC vs NG80960JD-66
5962R0150201QXX RISC Microprocessor, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132 Cobham Semiconductor Solutions 5962F0150202QZC vs 5962R0150201QXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F0150202QZC by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F0150202QZC by Cobham Semiconductor Solutions

  • Please alert me when 5962F0150202QZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962F0150202QZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F0150202QZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962F0150202QZC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F0150202QZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F0150202QZC by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: