Part Details for 5962D9960701QXX by Cobham Semiconductor Solutions
Overview of 5962D9960701QXX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962D9960701QXX
5962D9960701QXX CAD Models
5962D9960701QXX Part Data Attributes
|
5962D9960701QXX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962D9960701QXX
Cobham Semiconductor Solutions
Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, DFP-36
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CDFP-F36 | |
JESD-609 Code | e0/e4 | |
Length | 23.368 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 4.4196 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD/GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 10k Rad(Si) V | |
Width | 12.192 mm |
Alternate Parts for 5962D9960701QXX
This table gives cross-reference parts and alternative options found for 5962D9960701QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D9960701QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962L9960703TXX | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, DFP-36 | Cobham PLC | 5962D9960701QXX vs 5962L9960703TXX |
UT8Q512ICC | 512KX8 STANDARD SRAM, 25ns, CDFP36, BOTTOM BRAZED, SHIELDED, FP-36 | Cobham Semiconductor Solutions | 5962D9960701QXX vs UT8Q512ICC |
5962D9960701TXX | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, DFP-36 | Cobham Semiconductor Solutions | 5962D9960701QXX vs 5962D9960701TXX |
5962D9960701TXC | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, DFP-36 | Cobham PLC | 5962D9960701QXX vs 5962D9960701TXC |
5962L9960703TXC | Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, DFP-36 | Cobham Semiconductor Solutions | 5962D9960701QXX vs 5962L9960703TXC |
5962L9960701QXC | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, DFP-36 | Cobham Semiconductor Solutions | 5962D9960701QXX vs 5962L9960701QXC |
UT8Q512ICX | 512KX8 STANDARD SRAM, 25ns, CDFP36, BOTTOM BRAZED, SHIELDED, FP-36 | Cobham Semiconductor Solutions | 5962D9960701QXX vs UT8Q512ICX |
5962D9960701QXX | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, DFP-36 | Cobham PLC | 5962D9960701QXX vs 5962D9960701QXX |
5962L9960701TXX | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, SHEILDED, DFP-36 | Cobham Power Products | 5962D9960701QXX vs 5962L9960701TXX |
5962L9960701QXC | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, DFP-36 | Cobham PLC | 5962D9960701QXX vs 5962L9960701QXC |