Signal Circuits
5962D9569301VXC
Description: 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, SIDE BRAZED, CERAMIC, DIP-28

Overview of 5962D9569301VXC by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy Robotics and Drones

CAD Models for 5962D9569301VXC by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962D9569301VXC by Intersil Corporation

5962D9569301VXC
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e4
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
16
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
126 Ω
On-state Resistance-Max (Ron)
1800 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.92 mm
Signal Current-Max
0.008 A
Supply Current-Max (Isup)
2 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
1000 ns
Switch-on Time-Max
1000 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
10k Rad(Si) V
Width
15.24 mm
Want to compare parts?
  1. 5962D9569301VXC
    Intersil Corporation
    16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, SIDE BRAZED, CERAMIC, DIP-28
    VS

Alternate Parts for 5962D9569301VXC

This table gives cross-reference parts and alternative options found for 5962D9569301VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D9569301VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HI1-0546-2 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 Intersil Corporation 5962D9569301VXC vs HI1-0546-2
HS1B-0546RH-Q 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 Intersil Corporation 5962D9569301VXC vs HS1B-0546RH-Q
Part Number Description Manufacturer Compare
HI4-0547/883 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28 Intersil Corporation 5962D9569301VXC vs HI4-0547/883
HI1-0546-2 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 Intersil Corporation 5962D9569301VXC vs HI1-0546-2
HS1B-0546RH-Q 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 Intersil Corporation 5962D9569301VXC vs HS1B-0546RH-Q
ADG507AKN/+ 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC 5962D9569301VXC vs ADG507AKN/+
HI3-0547-5Z Differential 8-Channel CMOS Analog MUXs with Active Overvoltage Protection; PDIP28, SOIC28; Temp Range: See Datasheet Intersil Corporation 5962D9569301VXC vs HI3-0547-5Z
ADG507AKNZ 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC 5962D9569301VXC vs ADG507AKNZ
HI9P0506-9Z 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, LEAD FREE, PLASTIC, MS-013-AE, SOIC-28 Intersil Corporation 5962D9569301VXC vs HI9P0506-9Z
5962-8771702XA Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP28, CERAMIC, DIP-28 Defense Logistics Agency 5962D9569301VXC vs 5962-8771702XA

Related Parts for 5962D9569301VXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962D9569301VXC by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962D9569301VXC by Intersil Corporation

Select Manufacturer
Which Manufacturer of 5962D9569301VXC would you like to use for your alert(s)?
  • Please alert me when 5962D9569301VXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962D9569301VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962D9569301VXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962D9569301VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962D9569301VXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962D9569301VXC by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: