Amplifier Circuits
5962D9568601VXC
Description: OP-AMP, 10000uV OFFSET-MAX, CDFP14

Overview of 5962D9568601VXC by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5962D9568601VXC by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962D9568601VXC by Intersil Corporation

5962D9568601VXC
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DFP
Package Description
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.6 µA
Bias Current-Max (IIB) @25C
0.6 µA
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-GDFP-F14
JESD-609 Code
e0
Length
9.525 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.92 mm
Slew Rate-Min
45 V/us
Slew Rate-Nom
65 V/us
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Total Dose
10k Rad(Si) V
Unity Gain BW-Nom
12000
Voltage Gain-Min
5000
Width
6.285 mm
Want to compare parts?
  1. 5962D9568601VXC
    Intersil Corporation
    OP-AMP, 10000uV OFFSET-MAX, CDFP14
    VS

Alternate Parts for 5962D9568601VXC

This table gives cross-reference parts and alternative options found for 5962D9568601VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D9568601VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962D9568601VXX Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDFP14 Harris Semiconductor 5962D9568601VXC vs 5962D9568601VXX
5962D9568601VXC Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDFP14 Harris Semiconductor 5962D9568601VXC vs 5962D9568601VXC
Part Number Description Manufacturer Compare
5962D9568601VXX Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDFP14 Harris Semiconductor 5962D9568601VXC vs 5962D9568601VXX
5962D9568601VXC Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDFP14 Harris Semiconductor 5962D9568601VXC vs 5962D9568601VXC
HS9-2510RH-Q HS9-2510RH-Q Intersil Corporation 5962D9568601VXC vs HS9-2510RH-Q
5962D9568601VXA Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, Harris Semiconductor 5962D9568601VXC vs 5962D9568601VXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962D9568601VXC by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962D9568601VXC by Intersil Corporation

Select Manufacturer
Which Manufacturer of 5962D9568601VXC would you like to use for your alert(s)?
  • Please alert me when 5962D9568601VXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962D9568601VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962D9568601VXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962D9568601VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962D9568601VXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962D9568601VXC by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: