Part Details for 5962D9568601VPX by Harris Semiconductor
Overview of 5962D9568601VPX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962D9568601VPX
5962D9568601VPX CAD Models
5962D9568601VPX Part Data Attributes
|
5962D9568601VPX
Harris Semiconductor
Buy Now
|
Compare Parts:
5962D9568601VPX
Harris Semiconductor
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 65 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 10k Rad(Si) V | |
Unity Gain BW-Nom | 12000 | |
Width | 7.62 mm |
Alternate Parts for 5962D9568601VPX
This table gives cross-reference parts and alternative options found for 5962D9568601VPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D9568601VPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962D9568601VPA | Operational Amplifier, 1 Func, 10000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | 5962D9568601VPX vs 5962D9568601VPA |
HS7B-2510RH-Q | OP-AMP, 8000uV OFFSET-MAX, 12MHz BAND WIDTH, CDIP8, SIDE BRAZED, DIP-8 | Intersil Corporation | 5962D9568601VPX vs HS7B-2510RH-Q |