Memory
5962D9317707VTX
Description: FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28

Overview of 5962D9317707VTX by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962D9317707VTX by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962D9317707VTX by Teledyne e2v

5962D9317707VTX
Teledyne e2v
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
30 ns
Cycle Time
40 ns
JESD-30 Code
R-CDIP-T28
Length
27.94 mm
Memory Density
147456 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX9
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.94 mm
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
10k Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. 5962D9317707VTX
    Teledyne e2v
    FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28
    VS

Alternate Parts for 5962D9317707VTX

This table gives cross-reference parts and alternative options found for 5962D9317707VTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D9317707VTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9317702VTX FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Teledyne e2v 5962D9317707VTX vs 5962-9317702VTX
SMCP-67206HV-30SB FIFO, 16KX9, 30ns, Asynchronous, CDIP28 Microchip Technology Inc 5962D9317707VTX vs SMCP-67206HV-30SB
5962-9317705VTX FIFO, 16KX9, 30ns, Asynchronous, CDIP28 Microchip Technology Inc 5962D9317707VTX vs 5962-9317705VTX
5962-9317709VTX FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Teledyne e2v 5962D9317707VTX vs 5962-9317709VTX
5962-9317709QTX FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Teledyne e2v 5962D9317707VTX vs 5962-9317709QTX
5962-9317709VTC FIFO, 16KX9, 30ns, Asynchronous, CMOS, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Teledyne e2v 5962D9317707VTX vs 5962-9317709VTC
5962-9317705QTX FIFO, 16KX9, 30ns, Asynchronous, CDIP28 Microchip Technology Inc 5962D9317707VTX vs 5962-9317705QTX
MMCP-67206HV-30 FIFO, 16KX9, 30ns, Asynchronous, CDIP28 Microchip Technology Inc 5962D9317707VTX vs MMCP-67206HV-30
5962D9317707VTX FIFO, 16KX9, 30ns, Asynchronous, CDIP28 Microchip Technology Inc 5962D9317707VTX vs 5962D9317707VTX
5962-9317709VTC FIFO, 16KX9, 30ns, Asynchronous, CMOS Microchip Technology Inc 5962D9317707VTX vs 5962-9317709VTC
Part Number Description Manufacturer Compare
IDT7206L80DB FIFO, 16KX9, 80ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Integrated Device Technology Inc 5962D9317707VTX vs IDT7206L80DB
SMCP-67206FV-15SC FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation 5962D9317707VTX vs SMCP-67206FV-15SC
IDT7206S20TC FIFO, 16KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc 5962D9317707VTX vs IDT7206S20TC
LH540206D-35 FIFO, 16KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp 5962D9317707VTX vs LH540206D-35
CYM4220HD-40C FIFO, 16KX9, 40ns, Asynchronous, CMOS Cypress Semiconductor 5962D9317707VTX vs CYM4220HD-40C
IDT7206S20TP FIFO, 16KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc 5962D9317707VTX vs IDT7206S20TP
IDT7206S80P FIFO, 16KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc 5962D9317707VTX vs IDT7206S80P
5962-9317706VUA FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Temic Semiconductors 5962D9317707VTX vs 5962-9317706VUA
SMCP-672061EV-15SV FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation 5962D9317707VTX vs SMCP-672061EV-15SV
5962-9317703MUX FIFO, 16KX9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v 5962D9317707VTX vs 5962-9317703MUX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962D9317707VTX by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962D9317707VTX by Teledyne e2v

Select Manufacturer
Which Manufacturer of 5962D9317707VTX would you like to use for your alert(s)?
  • Please alert me when 5962D9317707VTX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962D9317707VTX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962D9317707VTX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962D9317707VTX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962D9317707VTX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962D9317707VTX by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: