Part Details for 5962D9317705VTC by Atmel Corporation
Overview of 5962D9317705VTC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962D9317705VTC
5962D9317705VTC CAD Models
5962D9317705VTC Part Data Attributes
|
5962D9317705VTC
Atmel Corporation
Buy Now
|
Compare Parts:
5962D9317705VTC
Atmel Corporation
FIFO, 16KX9, 30ns, Asynchronous, CMOS, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e4 | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX9 | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.84 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 10k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962D9317705VTC
This table gives cross-reference parts and alternative options found for 5962D9317705VTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D9317705VTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9317702QTC | FIFO, 16KX9, 30ns, Asynchronous, CMOS, DIP-28 | Atmel Corporation | 5962D9317705VTC vs 5962-9317702QTC |
5962D9317709VTC | FIFO, 16KX9, 30ns, Asynchronous, CMOS, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Atmel Corporation | 5962D9317705VTC vs 5962D9317709VTC |
5962-9317709QTC | FIFO, 16KX9, 30ns, Asynchronous, CMOS, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Atmel Corporation | 5962D9317705VTC vs 5962-9317709QTC |
5962D9317707VTC | FIFO, 16KX9, 40ns, Asynchronous, CMOS, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Atmel Corporation | 5962D9317705VTC vs 5962D9317707VTC |
MMCP-67206HV-15 | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Atmel Corporation | 5962D9317705VTC vs MMCP-67206HV-15 |
5962-9317702VTC | FIFO, 16KX9, 30ns, Asynchronous, CMOS, DIP-28 | Atmel Corporation | 5962D9317705VTC vs 5962-9317702VTC |
5962-9317706QTC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, DIP-28 | Atmel Corporation | 5962D9317705VTC vs 5962-9317706QTC |
5962-9317708QTC | FIFO, 16KX9, 25ns, Asynchronous, CMOS, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Atmel Corporation | 5962D9317705VTC vs 5962-9317708QTC |
7206L30TPB | FIFO, 16KX9, 30ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | 5962D9317705VTC vs 7206L30TPB |
5962-9317704QTC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, DIP-28 | Atmel Corporation | 5962D9317705VTC vs 5962-9317704QTC |