Memory
5962D8956806VTX
Description: FIFO, 4KX9, 30ns, Asynchronous, CMOS, DIP-28

Overview of 5962D8956806VTX by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for 5962D8956806VTX by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962D8956806VTX by Atmel Corporation

5962D8956806VTX
Atmel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
30 ns
Additional Feature
RETRANSMIT
Cycle Time
40 ns
JESD-30 Code
R-XDIP-T28
Memory Density
36864 bit
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX9
Output Enable
NO
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.84 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
10k Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. 5962D8956806VTX
    Atmel Corporation
    FIFO, 4KX9, 30ns, Asynchronous, CMOS, DIP-28
    VS

Alternate Parts for 5962D8956806VTX

This table gives cross-reference parts and alternative options found for 5962D8956806VTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D8956806VTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9071504MXX FIFO, 4KX9, 50ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 QP Semiconductor 5962D8956806VTX vs 5962-9071504MXX
IDT7204L30PB FIFO, 4KX9, 30ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 5962D8956806VTX vs IDT7204L30PB
5962-8956806UA CDIP-28, Tube Integrated Device Technology Inc 5962D8956806VTX vs 5962-8956806UA
MK45H04N-35 4KX9 OTHER FIFO, 35ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics 5962D8956806VTX vs MK45H04N-35
7204L30DB CDIP-28, Tube Integrated Device Technology Inc 5962D8956806VTX vs 7204L30DB
5962D8956809VTX FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation 5962D8956806VTX vs 5962D8956809VTX
SN74ACT7204L-15NP 4KX9 OTHER FIFO, 15ns, PDIP28, PLASTIC, DIP-28 Texas Instruments 5962D8956806VTX vs SN74ACT7204L-15NP
IDT7204L30TDGB FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 Integrated Device Technology Inc 5962D8956806VTX vs IDT7204L30TDGB
5962-8956808VTX FIFO, 4KX9, 15ns, Asynchronous, CMOS, DIP-28 Atmel Corporation 5962D8956806VTX vs 5962-8956808VTX
5962-8956809QTC FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation 5962D8956806VTX vs 5962-8956809QTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962D8956806VTX by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962D8956806VTX by Atmel Corporation

Select Manufacturer
Which Manufacturer of 5962D8956806VTX would you like to use for your alert(s)?
  • Please alert me when 5962D8956806VTX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962D8956806VTX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962D8956806VTX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962D8956806VTX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962D8956806VTX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962D8956806VTX by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: