Part Details for 5962-9958602QXC by Microsemi Corporation
Overview of 5962-9958602QXC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9958602QXC
5962-9958602QXC CAD Models
5962-9958602QXC Part Data Attributes
|
5962-9958602QXC
Microsemi Corporation
Buy Now
|
Compare Parts:
5962-9958602QXC
Microsemi Corporation
Field Programmable Gate Array, 2880 CLBs, 32000 Gates, CMOS, CQFP256, CERAMIC, QFP-256
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CERAMIC, QFP-256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-CQFP-F256 | |
JESD-609 Code | e4 | |
Length | 36 mm | |
Number of CLBs | 2880 | |
Number of Equivalent Gates | 32000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2880 CLBS, 32000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK256,3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 36 mm |
Alternate Parts for 5962-9958602QXC
This table gives cross-reference parts and alternative options found for 5962-9958602QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9958602QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX32A-1CQ256B | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, CQFP256 | Microchip Technology Inc | 5962-9958602QXC vs A54SX32A-1CQ256B |
A54SX32A-1CQ256M | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, CQFP256 | Microchip Technology Inc | 5962-9958602QXC vs A54SX32A-1CQ256M |
5962-9958602QXX | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | 5962-9958602QXC vs 5962-9958602QXX |
5962-0151802QXX | Field Programmable Gate Array, 32000 Gates, CMOS, CQFP256 | Microchip Technology Inc | 5962-9958602QXC vs 5962-0151802QXX |
A54SX32-1CQ256PP | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 280MHz, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | 5962-9958602QXC vs A54SX32-1CQ256PP |
A54SX32A-1CQG256M | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, CQFP256 | Microchip Technology Inc | 5962-9958602QXC vs A54SX32A-1CQG256M |
A54SX32-1CQG256M | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, CMOS, CQFP256 | Microchip Technology Inc | 5962-9958602QXC vs A54SX32-1CQG256M |
A54SX32-1CQ256B | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 240MHz, 2880-Cell, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | 5962-9958602QXC vs A54SX32-1CQ256B |
A54SX32A-1CQ256B | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | 5962-9958602QXC vs A54SX32A-1CQ256B |
5962-0151802QXC | Field Programmable Gate Array, 32000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | 5962-9958602QXC vs 5962-0151802QXC |