Programmable Logic
5962-9952101QYA
Description: EE PLD, 12ns, 128-Cell, CMOS, CQCC84, CERAMIC, LCC-84

Overview of 5962-9952101QYA by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for 5962-9952101QYA by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9952101QYA by Cypress Semiconductor

5962-9952101QYA
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
QCCJ, LDCC84,1.2SQ
Pin Count
84
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
YES
Clock Frequency-Max
80 MHz
In-System Programmable
YES
JESD-30 Code
S-CQCC-J84
JESD-609 Code
e0
JTAG BST
YES
Length
29.21 mm
Number of Dedicated Inputs
1
Number of I/O Lines
69
Number of Macro Cells
128
Number of Terminals
84
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1 DEDICATED INPUTS, 69 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
EE PLD
Propagation Delay
12 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
4.826 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.21 mm
Want to compare parts?
  1. 5962-9952101QYA
    Cypress Semiconductor
    EE PLD, 12ns, 128-Cell, CMOS, CQCC84, CERAMIC, LCC-84
    VS

Alternate Parts for 5962-9952101QYA

This table gives cross-reference parts and alternative options found for 5962-9952101QYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9952101QYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9952101QYA EE PLD, 12ns, CMOS, CQCC84, CERAMIC, LCC-84 Teledyne e2v 5962-9952101QYA vs 5962-9952101QYA
5962-9952101QYX EE PLD, 12ns, CMOS, CQCC84, CERAMIC, LCC-84 Teledyne e2v 5962-9952101QYA vs 5962-9952101QYX
CY37128P84-100JI EE PLD, 12ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Cypress Semiconductor 5962-9952101QYA vs CY37128P84-100JI
CY37128P84-100YMB EE PLD, 12ns, 128-Cell, CMOS, CQCC84, CERAMIC, LCC-84 Cypress Semiconductor 5962-9952101QYA vs CY37128P84-100YMB
Part Number Description Manufacturer Compare
CY37128P84-100YMB EE PLD, 12ns, 128-Cell, CMOS, CQCC84, CERAMIC, LCC-84 Cypress Semiconductor 5962-9952101QYA vs CY37128P84-100YMB
CY37128P84-100JI EE PLD, 12ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Cypress Semiconductor 5962-9952101QYA vs CY37128P84-100JI
5962-9952101QYX EE PLD, 12ns, CMOS, CQCC84, CERAMIC, LCC-84 Teledyne e2v 5962-9952101QYA vs 5962-9952101QYX
5962-9952101QYA EE PLD, 12ns, CMOS, CQCC84, CERAMIC, LCC-84 Teledyne e2v 5962-9952101QYA vs 5962-9952101QYA

Related Parts for 5962-9952101QYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9952101QYA by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9952101QYA by Cypress Semiconductor

  • Please alert me when 5962-9952101QYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9952101QYA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9952101QYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9952101QYA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9952101QYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9952101QYA by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: