There are no models available for this part yet.
Overview of 5962-9951801HYA by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9951801HYA by Infineon Technologies AG
Part Data Attributes for 5962-9951801HYA by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ADDITIONAL -12V OUTPUT AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
400 V
|
Input Voltage-Min
|
160 V
|
Input Voltage-Nom
|
270 V
|
JESD-30 Code
|
R-XDFM-F12
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
6.4 A
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Equivalence Code
|
MODULE,12LEAD,2.5
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38534
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
96 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for 5962-9951801HYA
This table gives cross-reference parts and alternative options found for 5962-9951801HYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9951801HYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFL27012DY/CH | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid | International Rectifier | 5962-9951801HYA vs AFL27012DY/CH |
AFL27012DY/HBPBF | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | 5962-9951801HYA vs AFL27012DY/HBPBF |
AFL27012DY | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid | International Rectifier | 5962-9951801HYA vs AFL27012DY |
AFL27012DY | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 | Infineon Technologies AG | 5962-9951801HYA vs AFL27012DY |
AFL27012DY/ES | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 | Infineon Technologies AG | 5962-9951801HYA vs AFL27012DY/ES |
AFL27012DYPBF | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | 5962-9951801HYA vs AFL27012DYPBF |
5962-9951801HYC | DC-DC Regulated Power Supply Module, 2 Output, 96W, Hybrid, | Infineon Technologies AG | 5962-9951801HYA vs 5962-9951801HYC |
5962-9951801HYX | DC-DC Regulated Power Supply Module, 2 Output, 96W, Hybrid | Advanced Analog | 5962-9951801HYA vs 5962-9951801HYX |
AFL27012DY/CH | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 | Infineon Technologies AG | 5962-9951801HYA vs AFL27012DY/CH |
AFL27012DY/ESPBF | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | 5962-9951801HYA vs AFL27012DY/ESPBF |