Part Details for 5962-9800302HXA by Analog Devices Inc
Overview of 5962-9800302HXA by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9800302HXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9800302HXA-ND
|
DigiKey | QUAD UCONTROLLER (AD14060) Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$7,177.8900 | Buy Now |
|
Rochester Electronics | HYBRID, Digital, Quad, 4 X 32-BIT) Microcontroller, +5VSupply (AD14160) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$6,159.8700 / $7,246.9100 | Buy Now |
Part Details for 5962-9800302HXA
5962-9800302HXA CAD Models
5962-9800302HXA Part Data Attributes
|
5962-9800302HXA
Analog Devices Inc
Buy Now
|
Compare Parts:
5962-9800302HXA
Analog Devices Inc
IC 48-BIT, 40 MHz, OTHER DSP, CBGA452, CERAMIC, BGA-1284, Digital Signal Processor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | CERAMIC, BGA-1284 | |
Pin Count | 452 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 48 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CBGA-B452 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 452 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA452,36X36,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 524288 | |
Screening Level | MIL-PRF-38534 Class H | |
Supply Current-Max | 2920 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for 5962-9800302HXA
This table gives cross-reference parts and alternative options found for 5962-9800302HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9800302HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9800302HXA | Digital Signal Processor, 48-Ext Bit, 40MHz, CMOS, CBGA452, CERAMIC, BGA-1284 | Defense Logistics Agency | 5962-9800302HXA vs 5962-9800302HXA |