Part Details for 5962-9800201KXX by Hewlett Packard Co
Overview of 5962-9800201KXX by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-9800201KXX
5962-9800201KXX CAD Models
5962-9800201KXX Part Data Attributes:
|
5962-9800201KXX
Hewlett Packard Co
Buy Now
|
Compare Parts:
5962-9800201KXX
Hewlett Packard Co
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMERTIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | HERMERTIC, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 4 CHANNELS | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for 5962-9800201KXX
This table gives cross-reference parts and alternative options found for 5962-9800201KXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9800201KXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-177K#300 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 5962-9800201KXX vs HCPL-177K#300 |
5962-9800201KXA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMETIC SEALED, GULL WING, DIP-16 | Agilent Technologies Inc | 5962-9800201KXX vs 5962-9800201KXA |
5962-9800201KXA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, DIP-16 | Broadcom Limited | 5962-9800201KXX vs 5962-9800201KXA |
HCPL-177K#300 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, GULL WING, HERMETIC, DIP-16 | Avago Technologies | 5962-9800201KXX vs HCPL-177K#300 |
HCPL-177K#300 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 5962-9800201KXX vs HCPL-177K#300 |
5962-9800201KXX | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, GULL WING, HERMETIC, DIP-16 | Broadcom Limited | 5962-9800201KXX vs 5962-9800201KXX |
5962-9800201KXC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMETIC SEALED, GULL WING, DIP-16 | Micropac Industries Inc | 5962-9800201KXX vs 5962-9800201KXC |
5962-9800201KXA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMERTIC, DIP-16 | Hewlett Packard Co | 5962-9800201KXX vs 5962-9800201KXA |