Part Details for 5962-9800201KEC by Hewlett Packard Co
Overview of 5962-9800201KEC by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9800201KEC
5962-9800201KEC CAD Models
5962-9800201KEC Part Data Attributes
|
5962-9800201KEC
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
5962-9800201KEC
Hewlett Packard Co
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMERTIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | HERMERTIC, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 4 CHANNELS | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for 5962-9800201KEC
This table gives cross-reference parts and alternative options found for 5962-9800201KEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9800201KEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9800201KEX | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, DIP-16 | Avago Technologies | 5962-9800201KEC vs 5962-9800201KEX |
5962-9800201KEA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-16 | Agilent Technologies Inc | 5962-9800201KEC vs 5962-9800201KEA |
HCPL-177K | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | Agilent Technologies Inc | 5962-9800201KEC vs HCPL-177K |
5962-9800201KEA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-16 | Micropac Industries Inc | 5962-9800201KEC vs 5962-9800201KEA |
5962-9800201KEC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-16 | Agilent Technologies Inc | 5962-9800201KEC vs 5962-9800201KEC |
5962-9800201KEX | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMERTIC, DIP-16 | Micropac Industries Inc | 5962-9800201KEC vs 5962-9800201KEX |
5962-9800201KEX | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMETIC SEALED, DIP-16 | Agilent Technologies Inc | 5962-9800201KEC vs 5962-9800201KEX |
5962-9800201KEA | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, DIP-16 | Avago Technologies | 5962-9800201KEC vs 5962-9800201KEA |
HCPL-177K#200 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 5962-9800201KEC vs HCPL-177K#200 |
5962-9800201KEA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, DIP-16 | Broadcom Limited | 5962-9800201KEC vs 5962-9800201KEA |