Part Details for 5962-9763801QXA by Texas Instruments
Overview of 5962-9763801QXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9763801QXA
5962-9763801QXA CAD Models
5962-9763801QXA Part Data Attributes:
|
5962-9763801QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9763801QXA
Texas Instruments
3.3-V ABT 16-Bit Transparent D-type Latches With 3-State Outputs 48-CFP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL48,.4,25 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-GDFP-F48 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.655 mm |
Alternate Parts for 5962-9763801QXA
This table gives cross-reference parts and alternative options found for 5962-9763801QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9763801QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LVTH162373RPFI | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Maxwell Technologies | 5962-9763801QXA vs 54LVTH162373RPFI |
SN54LVT162373WD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | 5962-9763801QXA vs SN54LVT162373WD |
5962-9763801VXA | 3.3-V ABT 16-Bit Transparent D-type Latches With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9763801QXA vs 5962-9763801VXA |
5962-9763801QXX | LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, MO-146AA, DFP-48 | Texas Instruments | 5962-9763801QXA vs 5962-9763801QXX |
54LVTH162373RPFB | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Maxwell Technologies | 5962-9763801QXA vs 54LVTH162373RPFB |
SN54LVTH162373WD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH, CERAMIC, FP-48 | Texas Instruments | 5962-9763801QXA vs SN54LVTH162373WD |
SNJ54LVT162373WD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | 5962-9763801QXA vs SNJ54LVT162373WD |
54LVTH162373RPFS | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, RAD PAK, FP-48 | Maxwell Technologies | 5962-9763801QXA vs 54LVTH162373RPFS |
SNJ54LVTH162373WD | 3.3-V ABT 16-Bit Transparent D-type Latches With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | 5962-9763801QXA vs SNJ54LVTH162373WD |
5962-9763801VXX | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, MO-146AA, DFP-48 | Texas Instruments | 5962-9763801QXA vs 5962-9763801VXX |