Part Details for 5962-9763401HXC by Analog Devices Inc
Overview of 5962-9763401HXC by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9763401HXC
5962-9763401HXC CAD Models
5962-9763401HXC Part Data Attributes
|
5962-9763401HXC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9763401HXC
Analog Devices Inc
IC 3-OUTPUT 200 W DC-DC REG PWR SUPPLY MODULE, HERMETIC SEALED, HYBRID PACKAGE-17, Power Supply Module
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MODULE | |
Package Description | HERMETIC SEALED, HYBRID PACKAGE-17 | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-CDFM-P17 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.125% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 8.4 V | |
Output Voltage-Min | 7.6 V | |
Output Voltage-Nom | 8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | FLANGE MT,2.8X1.8 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES |
Alternate Parts for 5962-9763401HXC
This table gives cross-reference parts and alternative options found for 5962-9763401HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9763401HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADDC02808PBTV | IC 3-OUTPUT 200 W DC-DC REG PWR SUPPLY MODULE, HERMETIC SEALED PACKAGE-17, Power Supply Module | Analog Devices Inc | 5962-9763401HXC vs ADDC02808PBTV |