Logic
5962-9761601V2X
Texas Instruments
Description: LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20

Overview of 5962-9761601V2X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Renewable Energy Telecommunications Automotive

CAD Models for 5962-9761601V2X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9761601V2X by Texas Instruments

5962-9761601V2X
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
D FLIP-FLOP
Number of Bits
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
8.89 mm
fmax-Min
100 MHz
Want to compare parts?
  1. 5962-9761601V2X
    Texas Instruments
    LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 5962-9761601V2X

This table gives cross-reference parts and alternative options found for 5962-9761601V2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9761601V2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54LVC74AFK DUAL POSITIVE-EDGE-TRIGGERED D-TYPE FLIP-FLOPS WITH CLEAR AND PRESET 20-LCCC -55 to 125 Texas Instruments 5962-9761601V2X vs SNJ54LVC74AFK
5962-9761601V2A DUAL POSITIVE-EDGE-TRIGGERED D-TYPE FLIP-FLOPS WITH CLEAR AND PRESET 20-LCCC -55 to 125 Texas Instruments 5962-9761601V2X vs 5962-9761601V2A
Part Number Description Manufacturer Compare
CD74AC74EX D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC 5962-9761601V2X vs CD74AC74EX
SN74ALS74ANSRE4 ALS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 5962-9761601V2X vs SN74ALS74ANSRE4
HD74HC77RP HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation 5962-9761601V2X vs HD74HC77RP
SN74F74NSRG4 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SO 0 to 70 Texas Instruments 5962-9761601V2X vs SN74F74NSRG4
74F74SJ D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 5962-9761601V2X vs 74F74SJ
M38510/30101B2X J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 Motorola Semiconductor Products 5962-9761601V2X vs M38510/30101B2X
SNJ54LS73AFD Dual J-K Flip-Flops With Clear and 3-state Outputs 20-LCCC -55 to 125 Texas Instruments 5962-9761601V2X vs SNJ54LS73AFD
M38510/30101B2A LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, QCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 Motorola Mobility LLC 5962-9761601V2X vs M38510/30101B2A
M38510/30101B2C J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 SRI International Sarnoff 5962-9761601V2X vs M38510/30101B2C
DM74ALS74ASJX D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation 5962-9761601V2X vs DM74ALS74ASJX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9761601V2X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9761601V2X by Texas Instruments

  • Please alert me when 5962-9761601V2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9761601V2X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9761601V2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9761601V2X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9761601V2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9761601V2X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: