Part Details for 5962-9760601NXB by Texas Instruments
Overview of 5962-9760601NXB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9760601NXB
5962-9760601NXB CAD Models
5962-9760601NXB Part Data Attributes
|
5962-9760601NXB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9760601NXB
Texas Instruments
MILITARY DIGITAL SIGNAL PROCESSORS 132-BQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, SPQFP132,1.1SQ | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-06-22 | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e4 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 4 | |
Number of Terminals | 132 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Qualified | |
RAM (words) | 2048 | |
Screening Level | MIL-PRF-38535 Class N | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for 5962-9760601NXB
This table gives cross-reference parts and alternative options found for 5962-9760601NXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9760601NXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMQ320LC31PQM40 | MILITARY DIGITAL SIGNAL PROCESSORS 132-BQFP -55 to 125 | Texas Instruments | 5962-9760601NXB vs SMQ320LC31PQM40 |
5962-9760601NXX | 32-BIT, 40MHz, OTHER DSP, PQFP132, PLASTIC, QFP-132 | Texas Instruments | 5962-9760601NXB vs 5962-9760601NXX |
TMS320BLC31PQL40 | 32-BIT, 40MHz, OTHER DSP, PQFP132 | Texas Instruments | 5962-9760601NXB vs TMS320BLC31PQL40 |
TMS320LC31PQL-40 | 32-BIT, 40MHz, OTHER DSP, PQFP132, PLASTIC, QFP-132 | Texas Instruments | 5962-9760601NXB vs TMS320LC31PQL-40 |