Part Details for 5962-9758701Q2X by Texas Instruments
Overview of 5962-9758701Q2X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9758701Q2X
5962-9758701Q2X CAD Models
5962-9758701Q2X Part Data Attributes
|
5962-9758701Q2X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9758701Q2X
Texas Instruments
F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, CERAMIC, CC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-9758701Q2X
This table gives cross-reference parts and alternative options found for 5962-9758701Q2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9758701Q2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54F283FK | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, CERAMIC, CC-20 | Texas Instruments | 5962-9758701Q2X vs SN54F283FK |
54F283M/B2AJC | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 5962-9758701Q2X vs 54F283M/B2AJC |
54F283/B2AJC | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, LCC-20 | Motorola Mobility LLC | 5962-9758701Q2X vs 54F283/B2AJC |
54F283L1MQB | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9758701Q2X vs 54F283L1MQB |
M38510/34201B2X | Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | e2v technologies | 5962-9758701Q2X vs M38510/34201B2X |
54F283L1M | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9758701Q2X vs 54F283L1M |
5962-9758701Q2A | 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 | Texas Instruments | 5962-9758701Q2X vs 5962-9758701Q2A |
54F283LMQB | IC F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | National Semiconductor Corporation | 5962-9758701Q2X vs 54F283LMQB |
54F283LL | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9758701Q2X vs 54F283LL |
M38510/34201B2A | 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 | Texas Instruments | 5962-9758701Q2X vs M38510/34201B2A |