Logic
5962-9758101Q2X
Texas Instruments
Description: F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, CC-20

Overview of 5962-9758101Q2X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9758101Q2X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9758101Q2X by Texas Instruments

5962-9758101Q2X
Texas Instruments
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.02 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
9.7 mA
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. 5962-9758101Q2X
    Texas Instruments
    F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, CC-20
    VS

Alternate Parts for 5962-9758101Q2X

This table gives cross-reference parts and alternative options found for 5962-9758101Q2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9758101Q2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/34002B2A AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 QP Semiconductor 5962-9758101Q2X vs M38510/34002B2A
M38510/34002B2X AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 5962-9758101Q2X vs M38510/34002B2X
JM38510/34002B2A IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 5962-9758101Q2X vs JM38510/34002B2A
74F11L1C AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962-9758101Q2X vs 74F11L1C
M38510/34002B2X F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9758101Q2X vs M38510/34002B2X
SNJ54F11FKR F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9758101Q2X vs SNJ54F11FKR
M38510/34002B2X F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 5962-9758101Q2X vs M38510/34002B2X
54F11/B2AJC AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 5962-9758101Q2X vs 54F11/B2AJC
SN54F11FK F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9758101Q2X vs SN54F11FK
M38510/34002B2X IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate NXP Semiconductors 5962-9758101Q2X vs M38510/34002B2X
Part Number Description Manufacturer Compare
54F11LM IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 5962-9758101Q2X vs 54F11LM
54F11LMQB AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20 National Semiconductor Corporation 5962-9758101Q2X vs 54F11LMQB
SN54F11FK F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9758101Q2X vs SN54F11FK
M38510/34002B2X IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate NXP Semiconductors 5962-9758101Q2X vs M38510/34002B2X
M38510/34002B2X F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9758101Q2X vs M38510/34002B2X
N54F11/B2A IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LLCC-20, Gate NXP Semiconductors 5962-9758101Q2X vs N54F11/B2A
54F11LMQB F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CERAMIC, LCC-20 Texas Instruments 5962-9758101Q2X vs 54F11LMQB
SNJ54F11FK Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 20-LCCC -55 to 125 Texas Instruments 5962-9758101Q2X vs SNJ54F11FK
54F11LM AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 5962-9758101Q2X vs 54F11LM
M38510/34002B2A Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 20-LCCC -55 to 125 Texas Instruments 5962-9758101Q2X vs M38510/34002B2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9758101Q2X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9758101Q2X by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9758101Q2X would you like to use for your alert(s)?
  • Please alert me when 5962-9758101Q2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9758101Q2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9758101Q2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9758101Q2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9758101Q2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9758101Q2X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: