There are no models available for this part yet.
Overview of 5962-9758001QEA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9758001QEA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Teledyne e2v | FLIP-FLOP, JK, DUAL Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5962-9758001QEA by Teledyne e2v
Part Data Attributes for 5962-9758001QEA by Teledyne e2v
5962-9758001QEA
Teledyne e2v
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
F/FAST
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.56 mm
|
Logic IC Type
|
J-KBAR FLIP-FLOP
|
Max Frequency@Nom-Sup
|
70000000 Hz
|
Max I(ol)
|
0.02 A
|
Number of Bits
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
17 mA
|
Propagation Delay (tpd)
|
10.5 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
70 MHz
|
Want to compare parts?
-
5962-9758001QEATeledyne e2vJ-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16VS
-
Alternate Parts for 5962-9758001QEA
This table gives cross-reference parts and alternative options found for 5962-9758001QEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9758001QEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34102BEA | J-Kbar Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5962-9758001QEA vs M38510/34102BEA |
5962-9758001QEA | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5962-9758001QEA vs 5962-9758001QEA |
M38510/34102BEA | J-Kbar Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | 5962-9758001QEA vs M38510/34102BEA |
54F109DMQB | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 5962-9758001QEA vs 54F109DMQB |
Related Parts for 5962-9758001QEA
-
5962-9050602RABus Driver/Transceivers
-
5962-9760401Q2AGates
-
5962-9472601Q2AOperational Amplifiers
-
5668AB9Toggle Switches
-
5962-9081102MGCPower Management Circuits
-
5962-9688601QRAAnalog to Digital Converters
-
5962-9232404MXASRAMs
-
591-2801-013FVisible LEDs
-
5962-9322101MXAField Programmable Gate Arrays