Part Details for 5962-9757801Q2A by Texas Instruments
Overview of 5962-9757801Q2A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-9757801Q2A
5962-9757801Q2A CAD Models
5962-9757801Q2A Part Data Attributes:
|
5962-9757801Q2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9757801Q2A
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.001 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-9757801Q2A
This table gives cross-reference parts and alternative options found for 5962-9757801Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9757801Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9757801Q2X | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9757801Q2A vs 5962-9757801Q2X |
54F02L1M | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9757801Q2A vs 54F02L1M |
SNJ54F02FKR | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9757801Q2A vs SNJ54F02FKR |
M38510/33301B2X | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20, Gate | NXP Semiconductors | 5962-9757801Q2A vs M38510/33301B2X |
54F02LM | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CERAMIC, LCC-20 | Texas Instruments | 5962-9757801Q2A vs 54F02LM |
54F02LM | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 5962-9757801Q2A vs 54F02LM |
54F02/B2A | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, Gate | NXP Semiconductors | 5962-9757801Q2A vs 54F02/B2A |
54F02/B2AJC | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 5962-9757801Q2A vs 54F02/B2AJC |
M38510/33301B2A | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 | Texas Instruments | 5962-9757801Q2A vs M38510/33301B2A |
54F02LMQB | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | 5962-9757801Q2A vs 54F02LMQB |