Part Details for 5962-9755701HYC by Agilent Technologies Inc
Overview of 5962-9755701HYC by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9755701HYC
5962-9755701HYC CAD Models
5962-9755701HYC Part Data Attributes:
|
5962-9755701HYC
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9755701HYC
Agilent Technologies Inc
Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDSO8, HERMETIC SEALED, SMT, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOI, SMDIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 100 MHz | |
Common Mode Voltage-Max | 2.8 V | |
JESD-30 Code | R-CDSO-B8 | |
JESD-609 Code | e4 | |
Length | 9.655 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOI | |
Package Equivalence Code | SMDIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 15.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.4 | |
Voltage Gain-Min | 7.6 | |
Width | 7.366 mm |
Alternate Parts for 5962-9755701HYC
This table gives cross-reference parts and alternative options found for 5962-9755701HYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9755701HYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9755701HYA | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | Broadcom Limited | 5962-9755701HYC vs 5962-9755701HYA |
5962-9755701HYA | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Avago Technologies | 5962-9755701HYC vs 5962-9755701HYA |
HCPL-7851100 | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDSO8, HERMETIC SEALED, DIP-8 | Agilent Technologies Inc | 5962-9755701HYC vs HCPL-7851100 |
HCPL-7850100 | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDSO8, HERMETIC SEALED, DIP-8 | Agilent Technologies Inc | 5962-9755701HYC vs HCPL-7850100 |
5962-9755701HYX | Isolation Amplifier, 1 Func, 100MHz Band Width, CDSO8, HERMETIC SEALED, SMT, DIP-8 | Broadcom Limited | 5962-9755701HYC vs 5962-9755701HYX |
HCPL-7850#100 | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDSO8, HERMETIC SEALED, SMT, DIP-8 | Agilent Technologies Inc | 5962-9755701HYC vs HCPL-7850#100 |
5962-9755701HYC | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | Broadcom Limited | 5962-9755701HYC vs 5962-9755701HYC |
5962-9755701HYA | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDSO8, HERMETIC SEALED, SMT, DIP-8 | Agilent Technologies Inc | 5962-9755701HYC vs 5962-9755701HYA |