Part Details for 5962-9755701EYC by Broadcom Limited
Overview of 5962-9755701EYC by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Part Details for 5962-9755701EYC
5962-9755701EYC CAD Models
5962-9755701EYC Part Data Attributes:
|
5962-9755701EYC
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5962-9755701EYC
Broadcom Limited
Isolation Amplifier, 1 Func, 45MHz Band Width, Hybrid, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | DIP, SMDIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common Mode Voltage-Max | 2.8 V | |
JESD-30 Code | R-XDIP-T8 | |
Length | 9.655 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | SMDIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 15.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.4 | |
Voltage Gain-Min | 7.6 | |
Width | 7.62 mm |
Alternate Parts for 5962-9755701EYC
This table gives cross-reference parts and alternative options found for 5962-9755701EYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9755701EYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-785E-100 | Isolation Amplifier, | Broadcom Limited | 5962-9755701EYC vs ACPL-785E-100 |
ACPL-785E-100 | ISOLATION AMPLIFIER | Avago Technologies | 5962-9755701EYC vs ACPL-785E-100 |
5962-9755701EYA | ISOLATION AMPLIFIER, 45kHz BAND WIDTH, DIP8, DIP-8 | Avago Technologies | 5962-9755701EYC vs 5962-9755701EYA |
5962-9755701EYA | Isolation Amplifier, 1 Func, 45MHz Band Width, Hybrid, DIP-8 | Broadcom Limited | 5962-9755701EYC vs 5962-9755701EYA |