Part Details for 5962-9754302QSA by National Semiconductor Corporation
Overview of 5962-9754302QSA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9754302QSA
5962-9754302QSA CAD Models
5962-9754302QSA Part Data Attributes
|
5962-9754302QSA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9754302QSA
National Semiconductor Corporation
IC LVC/LCX/Z SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 5962-9754302QSA
This table gives cross-reference parts and alternative options found for 5962-9754302QSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9754302QSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9754302QRA | IC LVC/LCX/Z SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9754302QSA vs 5962-9754302QRA |
5962-9754302QRX | LVC/LCX/Z SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 5962-9754302QSA vs 5962-9754302QRX |
54LCX245J-QML | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 5962-9754302QSA vs 54LCX245J-QML |
54LCX245E | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, LCC-20 | Texas Instruments | 5962-9754302QSA vs 54LCX245E |
54LCX245E-QML | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962-9754302QSA vs 54LCX245E-QML |
54LCX245E-QML | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 5962-9754302QSA vs 54LCX245E-QML |
5962-9754302Q2A | LVC/LCX/Z SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, LCC-20 | Texas Instruments | 5962-9754302QSA vs 5962-9754302Q2A |
5962-9754302QSX | LVC/LCX/Z SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962-9754302QSA vs 5962-9754302QSX |
5962-9754302QRA | LVC/LCX/Z SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 5962-9754302QSA vs 5962-9754302QRA |
5962-9754302Q2X | LVC/LCX/Z SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, LCC-20 | Texas Instruments | 5962-9754302QSA vs 5962-9754302Q2X |