Part Details for 5962-9751102QPA by Texas Instruments
Overview of 5962-9751102QPA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9751102QPA | Texas Instruments | Advanced LinCMOS™ Rail-to-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9751102QPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9751102QPA-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8CDIP Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$37.1800 | Buy Now |
|
Rochester Electronics | TLV2442AM Advanced LinCMOS Rail-to-Rail Output Wide-Input-Voltage Dual Operational Amplifier - Dual marked (TLU2442AMJGB) RoHS: Not Compliant Status: Active Min Qty: 1 | 180 |
|
$30.3900 / $35.7500 | Buy Now |
Part Details for 5962-9751102QPA
5962-9751102QPA CAD Models
5962-9751102QPA Part Data Attributes
|
5962-9751102QPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9751102QPA
Texas Instruments
Advanced LinCMOS™ Rail-to-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00026 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.02 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 52 | |
Voltage Gain-Min | 400 | |
Width | 7.62 mm |
Alternate Parts for 5962-9751102QPA
This table gives cross-reference parts and alternative options found for 5962-9751102QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9751102QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2442AIPWLE | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-TSSOP -40 to 85 | Texas Instruments | 5962-9751102QPA vs TLV2442AIPWLE |
TLV2442AIPWG4 | Advanced LinCMOS Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-TSSOP -40 to 85 | Texas Instruments | 5962-9751102QPA vs TLV2442AIPWG4 |
TLV2442AID | Advanced LinCMOS™ rail-to-rail output wide-input-voltage dual precision op amp 8-SOIC -40 to 85 | Texas Instruments | 5962-9751102QPA vs TLV2442AID |
TLV2442CDR | Advanced LinCMOS™ rail-to-rail output wide-input-voltage dual operational amplifier 8-SOIC 0 to 70 | Texas Instruments | 5962-9751102QPA vs TLV2442CDR |
5962-9751101QHA | Advanced LinCMOS(TM) Rail-to-Rail Output Wide-Input-Voltage Dual Operational Amplifier 10-CFP -55 to 125 | Texas Instruments | 5962-9751102QPA vs 5962-9751101QHA |
TLV2442AIDRG4 | Advanced LinCMOS Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | 5962-9751102QPA vs TLV2442AIDRG4 |
5962-9751101QHX | DUAL OP-AMP, 2500uV OFFSET-MAX, 1.75MHz BAND WIDTH, CDFP10, CERAMIC, DFP-10 | Texas Instruments | 5962-9751102QPA vs 5962-9751101QHX |
TLV2442MJGB | Advanced LinCMOS™ Rail-to-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9751102QPA vs TLV2442MJGB |
TLV2442QDR | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | 5962-9751102QPA vs TLV2442QDR |
TLV2442QDG4 | DUAL OP-AMP, 1600uV OFFSET-MAX, 1.75MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | 5962-9751102QPA vs TLV2442QDG4 |