Part Details for 5962-9750801Q2A by Texas Instruments
Overview of 5962-9750801Q2A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-9750801Q2A
5962-9750801Q2A CAD Models
5962-9750801Q2A Part Data Attributes:
|
5962-9750801Q2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9750801Q2A
Texas Instruments
Dual 2-Line To 4-Line Decoders/Demultiplexers 20-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | USABLE AS 1 TO 8 DEMULTIPLEXER | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM POLE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-9750801Q2A
This table gives cross-reference parts and alternative options found for 5962-9750801Q2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9750801Q2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/32601B2A | Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 5962-9750801Q2A vs JM38510/32601B2A |
JM38510/32602B2A | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 5962-9750801Q2A vs JM38510/32602B2A |
JM38510/32601 | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9750801Q2A vs JM38510/32601 |
M38510/32602B2C | Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | 5962-9750801Q2A vs M38510/32602B2C |
SN54LS156FK | Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 | Rochester Electronics LLC | 5962-9750801Q2A vs SN54LS156FK |
SN54LS156FK | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 5962-9750801Q2A vs SN54LS156FK |
M38510/32601B2X | Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 5962-9750801Q2A vs M38510/32601B2X |
54LS156/B2AJC | Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 5962-9750801Q2A vs 54LS156/B2AJC |
M38510/32601B2A | Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | 5962-9750801Q2A vs M38510/32601B2A |
SN54LS155AFK | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 5962-9750801Q2A vs SN54LS155AFK |