-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9750801QEA-ND
|
DigiKey | SN54LS155A DUAL 2-LINE TO 4-LINE Min Qty: 23 Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$13.4300 | Buy Now |
|
Rochester Electronics | SN54LS155A Dual 2-Line To 4-Line Decoders/Demultiplexers RoHS: Not Compliant Status: Active Min Qty: 1 | 31 |
|
$11.5200 / $13.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5962-9750801QEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9750801QEA
Texas Instruments
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | USABLE AS 1 TO 8 DEMULTIPLEXER | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM POLE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 5962-9750801QEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9750801QEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS155JS | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 5962-9750801QEA vs SN74LS155JS |
SN74LS155JDS | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 5962-9750801QEA vs SN74LS155JDS |
SN54LS155J-00 | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | 5962-9750801QEA vs SN54LS155J-00 |
SN54LS155JD | Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 5962-9750801QEA vs SN54LS155JD |
SN74LS155NS | Decoder/Driver, LS Series, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 5962-9750801QEA vs SN74LS155NS |
SN54LS155N | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 5962-9750801QEA vs SN54LS155N |
SN74LS155N | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 5962-9750801QEA vs SN74LS155N |
SN74LS155J-00 | IC LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, Decoder/Driver | Texas Instruments | 5962-9750801QEA vs SN74LS155J-00 |
SN74LS155J | Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 5962-9750801QEA vs SN74LS155J |
M38510/32601BEC | Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | 5962-9750801QEA vs M38510/32601BEC |